Diodes Inc. BZX84C22-7-F

BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C22-7-F.

IHS

Datasheet5 pages8 years ago

Components Direct

HQonline

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.029
$ 0.029
Stock
1,707,904
3,371,629
3,371,629
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
22 V
22.05 V
22.05 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
250 mW
250 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C20-7-F
DIODE ZENER 20V 300MW SOT23-3 / Zener Diode Single 20V 6% 55Ohm 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5251B
MMBZ5251 Series 350 mW 22 V Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5254B
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C22-7-F provided by its distributors.

BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 22V 5.67% 55Ohm 350mW 3-Pin SOT-23 T/R
Independent Type 20.8V~23.3V 300mW 22V SOT-23-3 Zener Diodes ROHS
Zener Diode, 22V V(Z), 5.67%, 0.35W, Silicon, Unidirectional
Zener Voltage Nom:22V; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:BZX84C Series; Qualification:AEC-Q101 RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C22-7-F.