onsemi 1N5406

Rectifier Diode Switching 600V 3A 2-Pin DO-201AD T/R / DIODE GEN PURP 600V 3A DO201AD
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5406.

Upverter

Datasheet6 pages17 years ago

onsemi

IHS

element14 APAC

Farnell

CAD Models

Download onsemi 1N5406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.183
Stock
1,009,453
1,817,668
1,817,668
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

onsemi1N5408
Standard Power Diode, Single, 1 Kv, 3 A, 710 Mv, 200 A, 150 C
onsemi1N5400
Tape & Reel (TR) Through Hole Standard Single Diode Standard 30pF @ 4V 1MHz 3A 6.25W 50V
onsemi1N5407
Standard Recovery Rectifier, 800 V, 3.0 A
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
DIODE, RECTIFIER, STANDARD, VR 400V, IF 3A, PKG DO-201AD, VF 1.2V, CJ 30PF, TJ +150DEGC

Descriptions

Descriptions of onsemi 1N5406 provided by its distributors.

Rectifier Diode Switching 600V 3A 2-Pin DO-201AD T/R / DIODE GEN PURP 600V 3A DO201AD
1N540 Series 1.2 V 3 A 600 V Max Reverse Voltage Standard Rectifier -DO-201AD
Standard Recovery Rectifier, 600 V, 3.0 A
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM)
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
Rectifier; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):3A; Forward Voltage Max, VF:1.2V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:1.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5406.
  • 1N5406..