onsemi 1N5400

Standard Recovery Rectifier, 50 V, 3.0 A
$ 0.262
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5400.

Upverter

Datasheet6 pages18 years ago

onsemi

IHS

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.144
$ 0.144
Stock
1,461,322
795,173
795,173
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1975-10-07
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemi1N5407
Standard Recovery Rectifier, 800 V, 3.0 A
onsemi1N4933
Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41
DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
1N4933 Series 50 V 1 A 5 uA Fast Switching Plastic Rectifier - DO-204AL
onsemiFDH444TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N5400 provided by its distributors.

Standard Recovery Rectifier, 50 V, 3.0 A
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM)
Rectifier; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):3A; Forward Voltage Max, VF:1.2V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:1.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
DIODE, BRIDGE RECTIFIER; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:200A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd