onsemi 1N5407

Standard Recovery Rectifier, 800 V, 3.0 A
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5407.

Master Electronics

Datasheet6 pages18 years ago

onsemi

IHS

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 20 hours ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 20 hours ago)

Related Parts

onsemi1N5400
Standard Recovery Rectifier, 50 V, 3.0 A
onsemi1N4933
Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41
DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
1N4933 Series 50 V 1 A 5 uA Fast Switching Plastic Rectifier - DO-204AL
onsemiFDH444TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N5407 provided by its distributors.

Standard Recovery Rectifier, 800 V, 3.0 A
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM)
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
BRIDGE RECTIFIER, 3A, 700V, DO201; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Forward Surge Current Ifsm Max:200A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:DO-201AD; Termination Type:Axial Leaded
Rectifier; Repetitive Reverse Voltage Max, Vrrm:700V; Forward Current, If(AV):3A; Forward Voltage Max, VF:1.2V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:1.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd