Vishay 1N5404-E3/54

Diode, Rectifier, Standard, Vr 400V, If 3A, Pkg DO-201AD, Vf 1.2V, Cj 30PF, Tj +150DEGC
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5404-E3/54.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+2.16%

CAD Models

Download Vishay 1N5404-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.152
$ 0.152
Stock
874,005
308,695
308,695
Authorized Distributors
6
5
5
Mount
Through Hole
Axial
Axial
Case/Package
-
201
201
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsSTTH3R02RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
DIODE, STANDARD, 3A, 1KV, DO-201AD-2; Diode Type:Standard Recovery; Diode Config
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
onsemi1N5404
Rectifier Diode, Single, 400 V, 3 A, 1.2 V, 200 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of Vishay 1N5404-E3/54 provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 400V, IF 3A, PKG DO-201AD, VF 1.2V, CJ 30PF, TJ +150DEGC
GENERAL PURPOSE PLASTIC RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
1N5404 Series 400 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD
Rectifier Diode Switching 400V 3A 2-Pin DO-201AD T/R
STANDARD DIODE, 3A, 400V, DO-201AD; Repetitive Peak Reverse Voltage: 400V; Average Forward Current: 3A; Diode Configuration: Single; Forward Voltage Max: 1.2V; Reverse Recovery Time: -; Forward Surge Curre 05R6000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5404-E3/54.
  • 1N5404-E354
  • 1N5404E3/54
  • 1N5404E354