onsemi 1N5408

Standard Power Diode, Single, 1 Kv, 3 A, 710 Mv, 200 A, 150 C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5408.

IHS

Datasheet3 pages16 years ago
Datasheet3 pages19 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Datasheet2 pages29 years ago
Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-0.61%

CAD Models

Download onsemi 1N5408 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
4,372,873
2,450,307
2,450,307
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-10-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-19
LTD Date2010-06-19

Related Parts

onsemi1N5400
Standard Recovery Rectifier, 50 V, 3.0 A
onsemi1N5407
Standard Recovery Rectifier, 800 V, 3.0 A
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of onsemi 1N5408 provided by its distributors.

Standard Power Diode, Single, 1 Kv, 3 A, 710 Mv, 200 A, 150 C
1N5408 Series 1000 V 3 A Through Hole General Purpose Plastic Rectifier DO-201AD
AXIAL-LEAD STANDARD RECOVERY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
Standard Recovery Rectifier, 1000 V, 3.0 A
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
DIODE,RECTIFIER,3A,1000V,DO-201; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Forward Surge Current Ifsm Max:200A; Diode Case Style:DO-201; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Bridge Rectifier Case Style:DO-201; No. of Phases:Single; Output Current Max:3A; Package / Case:DO-201; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 5408
  • 1N5408.
  • 1N5408..