onsemi 1N5406RLG

onsemi Rectifier diode Diodes, 3A, 600V, Through hole mounting, Axial Lead Package, 2needle
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5406RLG.

Newark

Datasheet6 pages18 years ago
Datasheet7 pages5 years ago

IHS

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+1.71%

CAD Models

Download onsemi 1N5406RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.082
$ 0.082
Stock
1,693,840
201,129
201,129
Authorized Distributors
6
1
1
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5402G
onsemi Rectifier diode Diodes, 3A, 200V, Through hole mounting, DO-201ADencapsulation, 2needle
onsemi1N5406G
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
DIODE, RECTIFIER, VR 50V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150C, CS 200A, IR 5UA

Descriptions

Descriptions of onsemi 1N5406RLG provided by its distributors.

onsemi Rectifier diode Diodes, 3A, 600V, Through hole mounting, Axial Lead Package, 2needle
DIODE, RECTIFIER, STANDARD, VR 600V, IF 3A, PKG DO-210AD, VF 1V, TJ +150DEGC, CS 200A
1N5406 Series 3 A 600 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
Standard Recovery Rectifier, 600 V, 3.0 A
Rectifier, Standard, 3A, 600V, Do-201Ad; Repetitive Peak Reverse Voltage:600V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:-; Forward Surge Current:200A; No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N5406RLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5406-RLG
  • 1N5406RLG.