onsemi 1N4751A-T50A

Zener Diode, single, Two Terminal, 30V V(Z), 5%, do-41 Rohs Compliant: Yes |Onsemi 1N4751A_T50A
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4751A-T50A.

IHS

Datasheet7 pages4 years ago
Datasheet4 pages17 years ago

Master Electronics

Mouser

TME

Fairchild Semiconductor

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.035
$ 0.035
Stock
1,159,504
1,032,269
1,032,269
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1.3 W
1.3 W
Impedance
40 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
5 µA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4751A
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4751ATR
1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,30V V(Z),5%,do-41 |Vishay 1N4751A-TAP
onsemi1N4750ATR
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41
DIODE, ZENER, VR 33V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 135MA, PD 1.3W

Descriptions

Descriptions of onsemi 1N4751A-T50A provided by its distributors.

Zener Diode,single, Two Terminal,30V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4751A_T50A
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diodes 30V 1W ZENER 5%
Zener 1W 5% 30 V (Fan-Fold)
DIODE ZENER 30V 1W 5% UNIDIR
DIODE ZENER 30V 1W DO41
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4751A(T50A)
  • 1N4751AT50A
  • 1N4751A_T50A