onsemi 1N4751ATR

1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4751ATR.

Newark

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-5.33%

CAD Models

Download onsemi 1N4751ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.056
$ 0.056
Stock
1,028,346
667,126
667,126
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N4751A
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,30V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4751A_T50A
Zener Diode, single, Two Terminal,30V V(Z),5%,do-41 |Vishay 1N4751A-TAP
onsemi1N4750ATR
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4751ATR provided by its distributors.

1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 30V 5% 40Ohm 1000mW 2-Pin DO-41 T/R
5Ã×A@22.8V ©I5% 40´Î 28.5V~31.5V 1W 30V DO-41 Zener Diodes ROHS
30V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 30 V (Tape & Reel)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4751AT/R
  • 1N4751ATR.