onsemi 1N4750ATR

1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4750ATR.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages14 years ago

JRH Electronics

element14 APAC

Verical

DigiKey

Inventory History

3 month trend:
-1.35%

CAD Models

Download onsemi 1N4750ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.053
$ 0.053
Stock
1,048,080
1,207,378
1,207,378
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
35 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N4750A
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,27V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4750A_T50A
onsemi1N4752ATR
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41
Diode, Zener, Vr 33V, If 200mA, Pkg DO-41,Vf 1.2V, Tj +175degc, Cs 135mA, Pd 1.3W
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo

Descriptions

Descriptions of onsemi 1N4750ATR provided by its distributors.

1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
27V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 27 V (Tape & Reel)
1N4750ATR,FAIRCHILD SEMI,1N475 0ATR <NV
ZENER DIODE, 1W, 27V, DO-204AL; Zener Voltage Vz Typ: 27V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N47xxA Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4750AT/R
  • 1N4750ATR.