Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N4752A-TR

Diode, Zener, Vr 33V, If 200MA, Pkg DO-41, Vf 1.2V, Tj +175DEGC, Cs 135MA, Pd 1.3W
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4752A-TR.

JRH Electronics

Datasheet4 pages7 years ago

IHS

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-13.57%

CAD Models

Download Vishay 1N4752A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N4752ATR
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4752A
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 33V 5% 1W 2-Pin DO-41 Ammo
Zener Diode, single, Two Terminal,30V V(Z),5%,do-41 |Vishay 1N4751A-TAP
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode Single 39V 5% 60Ohm 1300mW Automotive 2-Pin DO-41 Ammo

Descriptions

Descriptions of Vishay 1N4752A-TR provided by its distributors.

DIODE, ZENER, VR 33V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 135MA, PD 1.3W
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
1N4752A Series 1.3 W 33 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
ZENER DIODE, 1.3W, 33V, DO-41; Zener Vol; ZENER DIODE, 1.3W, 33V, DO-41; Zener Voltage Vz Typ:33V; Power Dissipation Pd:1.3W; Operating Temperature Range:-; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded; Package / Case:2-DO-41

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4752A-TR.