onsemi 1N4751A

1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4751A.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet9 pages0 years ago

Master Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
+20.96%

CAD Models

Download onsemi 1N4751A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.034
$ 0.034
Stock
667,579
1,028,346
1,028,346
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N4752A
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4750A
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4753A
1N4753A Series 1 W 36 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4751A provided by its distributors.

1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
Zener Diode Single 30V 5% 40Ohm 1000mW 2-Pin DO-41 Bag / DIODE ZENER 30V 1W DO41
30V 1W 5% Zener Do41 Rohs Compliant: Yes
30 V 1 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-41
1N4751A..,30V 1W 5% ZENER, DO4
±5%, 5μA, 30V, 40Ω, 1W, Discrete, DO-41, TH, 2.72mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4751A#
  • 1N4751A##
  • 1N4751A###
  • 1N4751A.
  • 1N4751A..