Nexperia BZV85-C30,133

Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV85-C30,133.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago
Datasheet21 pages16 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.034
$ 0.034
Stock
1,032,269
1,159,504
1,159,504
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1.3 W
1 W
1 W
Impedance
45 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

DIODE, ZENER, VR 30V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 150MA, PD 1.3W
Zener Diode, single, Two Terminal,30V V(Z),5%,do-41 |Vishay 1N4751A-TAP
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo
onsemiBZX85C39
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 500nA @ 27V 1W 39V
onsemi1N4751A
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4751ATR
1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Nexperia BZV85-C30,133 provided by its distributors.

Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 30V 5% 45Ohm 1300mW 2-Pin DO-41 Ammo
DIODE ZENER 30V ±5% 45Ohm 1.3W DO41 Pb-Free
Zener Diodes Rohs Compliant: Yes |Nexperia BZV85-C30,133

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV85-C30133
  • BZV85C30133