| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1N4743A-T50A | 261,000 | 21K | 21h | ||||||||
| Verical | 1N4743A_T50A | 93,000 | 8850 | |||||||||
| Rochester Electronics | 1N4743A-T50A | 102,000 | 19h | |||||||||
| DigiKey | 1N4743A-T50ACT-ND | 4,264 | 1 | Cut Tape | ||||||||
| Flip Electronics | 1N4743A-T50A | 261,000 | >1wk |
Download onsemi 1N4743A-T50A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi 1N4743A-T50A provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: