onsemi 1N4743A

1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4743A.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet9 pages0 years ago

Farnell

Newark

Mouser

TME

Inventory History

3 month trend:
-2.78%

CAD Models

Download onsemi 1N4743A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.072
$ 0.072
Stock
815,508
1,408,455
1,408,455
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N4741A
1N4741 Series 1 W 11 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4742A
FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
onsemi1N4745A
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4743A provided by its distributors.

1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Diode 1N4743A Unidirectional Voltage Regulator 14 Volt 1 watt
13V 1W 5% Zener Do41 Rohs Compliant: Yes
±5% 5μA 13V 10Ω 1W Discrete DO-41 TH 5.2mm L

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4743 A
  • 1N4743-A
  • 1N4743A#
  • 1N4743A##
  • 1N4743A###
  • 1N4743A.