onsemi 1N4742ATR

1N4742 Series 1 W 12 V 5 uA Axial Through Hole Zener Diode - DO-41
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4742ATR.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-12.81%

CAD Models

Download onsemi 1N4742ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.047
$ 0.047
Stock
1,072,764
1,062,838
1,062,838
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
9 Ω
9 Ω
9 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode, single, Two Terminal,12V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4742A_T50A
onsemi1N4742A
FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
DIODE ZENER 12V 1.3W DO41 / Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C12
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diodes Inc.1N4742A-T
1N4742A-T,ZENER DIODE DO-41 1W 12V ROHS 5.1V ROHS 3K<AZ
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R

Descriptions

Descriptions of onsemi 1N4742ATR provided by its distributors.

1N4742 Series 1 W 12 V 5 uA Axial Through Hole Zener Diode - DO-41
Zener 1W 5% 12 V (Tape & Reel)
5Ã×A@9.1V ©I5% 9´Î Single 11.4V~12.6V 1W 12V DO-41 Zener Diodes ROHS
Zener Diodes; 1N4742ATR; ON SEMICONDUCTOR; 2; 12 V; 5 µA; Single
Independent Type 11.4V~12.6V 1W 12V Plugin,D2.03xL4.06mm Zener Diodes ROHS
12V 1W 5% Zener Do41 Rohs Compliant: Yes
ZENER SINGLE DIODE, 12 V, 1 W, D
ZENER DIODE, 1W, 12V, DO-41; Zener Volta; ZENER DIODE, 1W, 12V, DO-41; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4742ATR.