Diodes Inc. 1N4744A-T

Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4744A-T.

IHS

Datasheet8 pages10 years ago
Datasheet3 pages10 years ago

element14 APAC

Newark

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
282,246
1,349,054
1,349,054
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
14 Ω
14 Ω
14 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-02-20
LTD Date2014-02-20

Related Parts

Diodes Inc.1N4743A-T
1N4743A Series 1 W 13 V 200 mA Through Hole Zener Diode - DO-41
Diodes Inc.1N4742A-T
1N4742A-T,ZENER DIODE DO-41 1W 12V ROHS 5.1V ROHS 3K<AZ
onsemi1N4744ATR
1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,15V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4744A_T50A
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Diodes Inc. 1N4744A-T provided by its distributors.

Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
1W ZENER DIODE DO41 GLASS DO41
DIODE, ZENER, 15V, 1W, DO-41; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: 1N47xxA Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Power Dissipation Max: 1W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated