Vishay BZX85C13-TAP

ZENER DIODE Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C13-TAP.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

IHS

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+9.55%

CAD Models

Download Vishay BZX85C13-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.223
$ 0.068
Stock
1,065,233
462,841
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
13 V
13.25 V
Tolerance
5 %
6 %
Power Dissipation
1.3 W
1 W
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY13-TR
Zener Diode, single, Two Terminal,13V V(Z),4.6%,do-41 |Vishay ZPY13-TR
DIODE ZENER 13V 1.3W DO41 / Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C13
ZENER DIODE Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
DIODE ZENER 12V 1.3W DO41 / Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemi1N4743ATR
1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4743A
1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay BZX85C13-TAP provided by its distributors.

ZENER DIODE Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41
BZX85 Series 1.3 W 13 V Through Hole Silicon Planar Zener Diode - DO-41
Diode Zener Single 13V 6% 1.3W 2-Pin DO-41 Ammo
Vishay single zener diode, Rated zener voltage13V, Through hole mounting, max_power_dissipation1.3 W, DO-41encapsulation
Diode; Zener Voltage Typ, Vz:13V; Power Dissipation, Pd:1.3W; No. of Pins:2; Breakdown Voltage Max:13V; Leaded Process Compatible:Yes; Package/Case:DO-41; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C13/TAP
  • BZX85C13TAP