onsemi 1N4743ATR

1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4743ATR.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages14 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
-6.81%

CAD Models

Download onsemi 1N4743ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.076
$ 0.076
Stock
1,408,455
824,822
824,822
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

onsemi1N4743A
1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,13V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4743A_T50A
Zener Diode, single, Two Terminal,13V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4743A_T50R
DIODE ZENER 13V 1.3W DO41 / Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Diodes Inc.1N4743A-T
1N4743A Series 1 W 13 V 200 mA Through Hole Zener Diode - DO-41
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R

Descriptions

Descriptions of onsemi 1N4743ATR provided by its distributors.

1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41 T/R
Diode, Zener, 15V, 5%, 1W; |Onsemi 1N4743ATR.
Independent Type 1W 12.35V~16.65V 13V Plugin,D2.03xL4.06mm Zener Diodes ROHS
Zener 1W 5% 13 V (Tape & Reel)
1N4743ATR,FAIRCHILD SEMI,1N474 3ATR <NV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4743AT/R
  • 1N4743ATR.