Omron G6K-2G DC5

Telecom Relay/Omron Electronic Components |Omron Electronic Components G6K-2G-DC5
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2G DC5.

IHS

Datasheet10 pages10 years ago

Omron

element14 APAC

Master Electronics

Arrow.cn

Inventory History

3 month trend:
-10.92%

CAD Models

Download Omron G6K-2G DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 2.85
$ 2.85
Stock
169,311
539,626
539,626
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
1 A
1 A
Coil Voltage (DC)
4 V
4 V
4 V
Coil Voltage (AC)
-
-
-
Coil Current
21 mA
21 mA
21 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Electromechanical Relay 5VDC 237Ohm 1A DPDT (10x7.8x5.2)mm SMD Signal Relay
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
PanasonicTQ2-L-5V
Signal Relay, 5 VDC, DPDT, 1 A, TQ Series, Through Hole, Latching Single Coil
PanasonicTQ2H-L-5V
TQ Series 1 A DPDT (2 Form C) 5 VDC 1 Coil Latching Through Hole Signal Relay
PanasonicTQ2-L-4.5V
3ms 3ms 1A 15dB 0.6dB 110V 4.5V 2 Form C (DPDT-NO, NC) 202.5¦¸ 22.2mA 125V DIP
Electromechanical Relay 5VDC 237Ohm 1A DPDT (10x7.8x5.2)mm SMD Signal Relay
G6K Relay Sealed Single-Side Stable DPDT 1A 5VDC Highly Insulated Surface Mount T/R
PanasonicAGN2104H
Signal Relay 4.5VDC 202.5Ohm 1A Dpdt(10.6mm 5.7mm 9Mm) Tht General Purpose Relay

Descriptions

Descriptions of Omron G6K-2G DC5 provided by its distributors.

Telecom Relay/Omron Electronic Components |Omron Electronic Components G6K-2G-DC5
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:G6K Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:125V; C
Coil Resistance Ohm = 237 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = J-Lead / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Switching Power VA = 37.5 / Switching Power W = 30 / Height mm = 5.4 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Current mA = 300 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2G DC5.
  • G6K-2G-DC5
  • G6K-2GDC5
  • G6K2G DC5
  • G6K2GDC5