Panasonic TQ2-L-5V

Signal Relay, 5 VDC, DPDT, 1 A, TQ Series, Through Hole, Latching Single Coil
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-L-5V.

Sager Electronics

Datasheet15 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+22.19%

CAD Models

Download Panasonic TQ2-L-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTX2-L-5V-1
Signal Relay 5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Omron G6KU-2G-Y-DC5 Surface Mount Relay Ultra-Slim 5V DC Coil
RoHS Compliant DPDT (2Form C) Active Gull Wing Telecom Relay 237Ohms 3ms -40C~70C 21.1mA
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
PanasonicTQ2-L-4.5V
3ms 3ms 1A 15dB 0.6dB 110V 4.5V 2 Form C (DPDT-NO, NC) 202.5Ω 22.2mA 125V DIP TH
PanasonicAGN2604H
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5

Descriptions

Descriptions of Panasonic TQ2-L-5V provided by its distributors.

Signal Relay, 5 VDC, DPDT, 1 A, TQ Series, Through Hole, Latching Single Coil
silver+Gold plating 5V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
SURFACE MOUNT TYPE RELAY Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: TQ Series; Relay Mounting: Through Hole; Coil Ty; Available until stocks are exhausted Alternative available
Relay, Signal, Dpdt, 30Vdc, 1A; Rango De Producto:Serie Tq; Tipo De Bobina:Bobina Única De Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:1A; Tensión De La Bobina:5Vdc |Panasonic TQ2-L-5V
Switching Current A = 1 / Switching Current A = 0.5 / Switching Voltage - DC V = 110 / Switching Voltage - AC V = 125 / Termination Type = Radial Leads / Series = TQ / Relay Type = Bistable / Width mm = 9 / Switching Power W = 30 / Switching Power VA = 62.5 / Length mm = 14 / Height mm = 5 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-L-5-V
  • TQ2-L-5V..
  • TQ2-L5V
  • TQ2L-5V
  • TQ2L5V