Omron G6K-2F-Y DC5

Omron G6K-2F-Y-DC5 G6K SMT Relay SPDT 5V Low Profile Miniature
$ 2.998
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-Y DC5.

IHS

Datasheet10 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Inventory History

3 month trend:
-10.60%

CAD Models

Download Omron G6K-2F-Y DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.998
$ 2.85
$ 2.85
Stock
354,733
531,450
531,450
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
1 A
1 A
Coil Voltage (DC)
4 V
4 V
4 V
Coil Voltage (AC)
-
-
-
Coil Current
21 mA
21 mA
21 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G6KU-2G-Y-DC5 Surface Mount Relay Ultra-Slim 5V DC Coil
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Omron G6K-2F-Y-TR-DC5 G6K Relay SMT Tape-N-Reel SPST DC5V Low-Profile
PanasonicTQ2-L-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-L-5V
PanasonicTQ2-L-4.5V
Relay, 2 Form C (NO/NC), 4.5 V (DC), 202.5 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-4.5V
PanasonicAGN210A4H
Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Omron G6KU-2G-Y-DC5 Surface Mount Relay Ultra-Slim 5V DC Coil
Omron G6K-2F-DC5 Relay Surface Mount Low Profile SPDT 5V DC
PanasonicAGN2104H
Signal Relay 4.5VDC 202.5Ohm 1A Dpdt(10.6mm 5.7mm 9Mm) Tht General Purpose Relay

Descriptions

Descriptions of Omron G6K-2F-Y DC5 provided by its distributors.

Omron G6K-2F-Y-DC5 G6K SMT Relay SPDT 5V Low Profile Miniature
Electromechanical Relay 5VDC 237Ohm 1A DPDT (10x7.8x5.2)mm SMD Signal Relay
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
SIGNAL RELAYS - SMT RELAY / Telecom Relay DPDT (2 Form C) Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Low Signal Relay Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:21.1mA; Coil Resistance:237ohm;
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:g6K Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:-; Carry Current:1A Rohs Compliant: Yes
Signal Relay Dimensions L x W x H: 10 x 6.5 x 5.2 mm Temperature range: -40 ... 70 °C Connection: SMT Contact material: Ag+Au Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 0.3 A @ 125 VAC / 1 A @ 30 VDC Pcoil: 100 mW Rcoil: 237 Ohm Switching power: 37.5 VA / 30 W Switching voltage: 125 VAC / 60 VDC Ucoil: 5 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-Y DC5 BY OMR
  • G6K-2F-Y DC5 BYOMR
  • G6K-2F-Y DC5BYOMR
  • G6K-2F-Y-DC5
  • G6K-2F-Y-DC5-BY-OMR
  • G6K-2F-Y-DC5.
  • G6K-2F-Y-DC5..
  • G6K-2F-Y-DC5...
  • G6K-2F-YDC5
  • G6K-2F-YDC5 BY OMR
  • G6K-2FY DC5
  • G6K2FY DC5
  • G6K2FYDC5
  • G6K2FYDC5BYOMR