Omron G6K-2G-Y-TR DC5

G6K Relay Sealed Single-Side Stable DPDT 1A 5VDC Highly Insulated Surface Mount T/R
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2G-Y-TR DC5.

IHS

Datasheet10 pages10 years ago

Omron

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-1.69%

CAD Models

Download Omron G6K-2G-Y-TR DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 2.85
$ 2.85
Stock
240,300
528,802
528,802
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
1 A
1 A
Coil Voltage (DC)
4 V
4 V
4 V
Coil Voltage (AC)
-
-
-
Coil Current
21 mA
21 mA
21 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-06-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Omron G6K-2F-Y-DC5 G6K SMT Relay SPDT 5V Low Profile Miniature
Omron G6KU-2G-Y-DC5 Surface Mount Relay Ultra-Slim 5V DC Coil
Omron G6K-2G-TR-DC5 Relay TapeReel SMT Compact LowProfile DPDT SPST
PanasonicTQ2-L-5V
Signal Relay, 5 VDC, DPDT, 1 A, TQ Series, Through Hole, Latching Single Coil
PanasonicTQ2-L-4.5V
3ms 3ms 1A 15dB 0.6dB 110V 4.5V 2 Form C (DPDT-NO, NC) 202.5¦¸ 22.2mA 125V DIP
PanasonicAGN210A4HZ
AGN Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay

Descriptions

Descriptions of Omron G6K-2G-Y-TR DC5 provided by its distributors.

G6K Relay Sealed Single-Side Stable DPDT 1A 5VDC Highly Insulated Surface Mount T/R
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Coil Resistance Ohm = 237 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = J-Lead / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Height mm = 5.4 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2G-Y-TR DC5 BY OMR
  • G6K-2G-Y-TR-DC5
  • G6K-2G-Y-TRDC5
  • G6K-2G-Y-TRDC5 BY OMR
  • G6K2GYTRDC5
  • G6K2GYTRDC5BYOMR