Panasonic TQ2-L-4.5V

Relay, 2 Form C (no/nc), 4.5 V (DC), 202.5 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-4.5V
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-L-4.5V.

element14

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.20%

CAD Models

Download Panasonic TQ2-L-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAGN2604H
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5
PanasonicAGN210A4H
Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
PanasonicAGN260A4H
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 4.5DC; PCB Mnt; 8 Pin
Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount
Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2-L-4.5V provided by its distributors.

Relay, 2 Form C (NO/NC), 4.5 V (DC), 202.5 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-4.5V
3ms 3ms 1A 15dB 0.6dB 110V 4.5V 2 Form C (DPDT-NO, NC) 202.5¦¸ 22.2mA 125V DIP
TQ Series Low Profile 1 A DPDT 4.5 VDC 1 Coil Latching Through Hole Signal Relay
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
SIGNAL RELAY,DPDT, 4.5VDC, 1A, PCB; Coil; SIGNAL RELAY,DPDT, 4.5VDC, 1A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:22.2mA; Coil Resistance:202.5ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2L4.5V