Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6K-2F DC5

Omron G6K-2F-DC5 Relay Surface Mount Low Profile SPDT 5V DC
$ 2.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F DC5.

IHS

Datasheet10 pages10 years ago

Omron

Master Electronics

Newark

element14

Inventory History

3 month trend:
-12.58%

CAD Models

Download Omron G6K-2F DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.961
$ 2.961
$ 2.961
Stock
325,780
304,488
304,488
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
300 mA
300 mA
Coil Voltage (DC)
4 V
4 V
4 V
Coil Voltage (AC)
-
-
-
Coil Current
21 mA
21 mA
21 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-10-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Omron High frequency relay, coil voltage5V DC, DPDT, Coil power100mW, Silver alloy contacts
Omron G6KU-2G-Y-DC5 Surface Mount Relay Ultra-Slim 5V DC Coil
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
PanasonicTQ2-L-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-L-5V
PanasonicTQ2-L-4.5V
Relay, 2 Form C (NO/NC), 4.5 V (DC), 202.5 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-4.5V
PanasonicAGN2604H
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5

Descriptions

Descriptions of Omron G6K-2F DC5 provided by its distributors.

Omron G6K-2F-DC5 Relay Surface Mount Low Profile SPDT 5V DC
Electromechanical Relay 5VDC 237Ohm 1A DPDT (10x7.8x5.2)mm SMD Signal Relay
G6K Relay Sealed Single-Side Stable DPDT 1A 5VDC Surface Mount Tube
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-DC5
  • G6K-2F-DC5-
  • G6K-2F-DC5.
  • G6K-2FDC5
  • G6K2F DC5
  • G6K2FDC5