Omron G3VM-21LR11(TR05)

Relay Ssr 20MA 1.3V Dc-in 0.9A 20V Ac/dc-out 4-PIN SSOP T/r
$ 8.399
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21LR11(TR05).

IHS

Datasheet6 pages8 years ago

Factory Futures

Farnell

TME

Master Electronics

Inventory History

3 month trend:
+9.12%

Alternate Parts

Price @ 1000
$ 8.399
$ 4.181
Stock
65,542
66,531
Authorized Distributors
6
5
Throw Configuration
SPST
SPST
Load Current
900 mA
900 mA
Max Output Voltage
20 V
20 V
Max Input Voltage
1.3 V
-
On-State Resistance
220 mΩ
220 mΩ
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-03-25
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

Relay SSR 20mA 1.3V DC-IN 0.9A 16V AC/DC-OUT 4-Pin USOP T/R
Relay SSR 20mA 1.3V DC-IN 0.9A 16V AC/DC-OUT 4-Pin USOP
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GSX
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Omron G3VM-21LR11(TR05) provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP T/R
SIGNAL RELAYS MOSFET SSOP RELAY(TAPE & REEL)
SOLID STATE RELAY, SPST-NO, 900mA, 20mA, 20V; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:20V; Load Current:900mA; MOSFET Relay Package Style:SOP-8; Relay Mounting:Surface Mou 15R7581
Solid State Relay, Spst-No, 900Ma, 20Ma, 20V; Tensión De Carga Máx.:20V; Corriente De Carga:900Ma; Resistencia De Encendido Máx.:0.22Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:20Ma |Omron Electronic Components G3VM-21LR11(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-21LR11-TR05
  • G3VM-21LR11TR05
  • G3VM21LR11(TR05)
  • G3VM21LR11TR05