Omron G3VM-21PR11(TR05)

Relay Ssr 20MA 1.3V Dc-in 0.9A 16V Ac/dc-out 4-PIN Usop T/r
$ 6.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21PR11(TR05).

IHS

Datasheet4 pages8 years ago

Sager Electronics

Farnell

TME

Master Electronics

Inventory History

3 month trend:
+49.26%

Alternate Parts

Price @ 1000
$ 6.93
$ 8.67
Stock
150,486
28,735
Authorized Distributors
6
5
Throw Configuration
SPST
SPST
Load Current
900 mA
900 mA
Max Output Voltage
16 V
16 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
-
180 mΩ
Isolation Voltage
500 Vrms
500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-11-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 20mA 1.4V DC-IN 1A 16V AC/DC-OUT 4-Pin VSON T/R
Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP Cut Tape
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GHA
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube

Descriptions

Descriptions of Omron G3VM-21PR11(TR05) provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 0.9A 16V AC/DC-OUT 4-Pin USOP T/R
SIGNAL RELAY, SPST-NO, 20V, 0.9A, SMD; Available until stocks are exhausted
AC,DC 220m¦¸ 0V~20V 900mA 1.15V(DC) USOP-4 , 2.85mm*2.2mm*1.65mm
固态继电器, 场效应管, MOSFET, SPST-常开, 900MA, 7.5MA, 20V;
Mos Fet USOP | Omron Electronic Components G3VM-21PR11(TR05)
Ssr, Mosfet, Spst-No, 900Ma, 7.5Ma, 20V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:20V; Load Current:900Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-21PR11(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-21PR11 TR05
  • G3VM-21PR11TR05
  • G3VM21-PR11TR05
  • G3VM21PR11TR05