Omron G3VM-61GR1

Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick
$ 6.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61GR1.

IHS

Datasheet5 pages8 years ago

TME

Sager Electronics

Farnell

Electro Sonic

CAD Models

Download Omron G3VM-61GR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.17
$ 3.13
$ 3.13
Stock
45,805
42,730
42,730
Authorized Distributors
1
6
6
Throw Configuration
SPST
-
-
Load Current
1 A
1.4 A
1.4 A
Max Output Voltage
60 V
-
-
Max Input Voltage
1.3 V
-
-
On-State Resistance
700 mΩ
250 mΩ
250 mΩ
Isolation Voltage
1500 Vrms
3750 Vrms
3750 Vrms

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GSX
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY212GSZ
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
LittelfuseCPC1002N
SSR RELAY SPST-NO 700MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation

Descriptions

Descriptions of Omron G3VM-61GR1 provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick
Solid State Relays - PCB Mount 60V SPST-NO SOP4 SMT 1000mA .25ohm 90pF
Mosfet relay [Omron Electronic Components] G3VM61GR1 Mosfet relay
RELAY, MOSFET, SPST-NO, 4PIN, SMD; Contact Configuration: SPST-NO; Load Current: 1A; Relay Terminals: SMD; Load Voltage Max: 60VAC; On State Resistance Max: 0.7ohm; Isolation Voltage: 1.5kV; Forward Current If: 10mA; Product Ra

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61GR1.
  • G3VM61GR1