Omron G3VM-21PR11

Relay Ssr 20MA 1.3V Dc-in 0.9A 16V Ac/dc-out 4-PIN Usop
$ 8.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21PR11.

IHS

Datasheet4 pages8 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G3VM-21PR11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.67
$ 6.93
Stock
28,737
145,149
Authorized Distributors
5
6
Throw Configuration
SPST
SPST
Load Current
900 mA
900 mA
Max Output Voltage
16 V
16 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
180 mΩ
-
Isolation Voltage
500 Vrms
500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-11-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 20mA 1.4V DC-IN 1A 16V AC/DC-OUT 4-Pin VSON T/R
Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP Cut Tape
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
LittelfuseCPC1988J
Relay SSR 100mA 1.4V DC-IN 9.4A 1000V Automotive 4-Pin(4+Tab) ISOPLUS 264 Tube
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-21PR11 provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 0.9A 16V AC/DC-OUT 4-Pin USOP
Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4
AC,DC 220m¦¸ 0V~20V 900mA USOP-4 2.85mm*2.2mm*1.65mm
USOP 4pin, SPST-NO, 20V, 900mA
Omron SCT
SSR, MOSFET, SPST-NO, 900mA, 7.5mA, 20V; Load Voltage Max:20V; Load Current:900mA; On State Resistance Max:0.22ohm; Contact Configuration:SPST-NO; Isolation Voltage:500Vrms; Forward Current If:7.5mA; Relay Terminals:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM21PR11