Omron G3VM-21LR11

Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP Cut Tape
$ 4.253
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21LR11.

IHS

Datasheet6 pages8 years ago

Newark

X-ON

element14

Inventory History

3 month trend:
-23.17%

CAD Models

Download Omron G3VM-21LR11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.253
$ 8.399
Stock
62,797
62,815
Authorized Distributors
5
6
Throw Configuration
SPST
SPST
Load Current
900 mA
900 mA
Max Output Voltage
20 V
20 V
Max Input Voltage
-
1.3 V
On-State Resistance
220 mΩ
220 mΩ
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2008-10-08
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

Relay SSR 20mA 1.3V DC-IN 0.9A 16V AC/DC-OUT 4-Pin USOP T/R
Relay SSR 20mA 1.3V DC-IN 0.9A 16V AC/DC-OUT 4-Pin USOP
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
Relay SSR 20mA 1.4V DC-IN 1A 16V AC/DC-OUT 4-Pin VSON T/R
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GSX
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Omron G3VM-21LR11 provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP Cut Tape
Solid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF
Omron G3VM-21LR11 MOSFET SSOP Relay
SSR, MOSFET, 20V, 900mA; Load Voltage Max:20V; Load Current:900mA; On State Resistance Max:220mohm; Contacts:SPST-NO; Forward Current If:50mA; Relay Terminals:SMD; Dielectric Withstanding Voltage:1500V; Package / Case:4-SSOP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM21LR11