Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY212GSX

Relay Ssr 50MA 1.5V Dc-in 1A 60V Ac/dc-out 4-PIN Sop T/r
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY212GSX.

IHS

Datasheet4 pages9 years ago
Datasheet6 pages24 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Electro Sonic

Inventory History

3 month trend:
+2.45%

CAD Models

Download Panasonic AQY212GSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GSZ
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP T/R
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
LittelfuseCPC1002N
SSR RELAY SPST-NO 700MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)

Descriptions

Descriptions of Panasonic AQY212GSX provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R
AQY Photomos Series 1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -SOP-4
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 1 A, SOP-4, Surface Mount
Solid State Relays – for PCB Mounting; PANASONIC; AQY212GSX; SOP; 2.3 mm; 1.5 kV; 48 V
Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
MINIATURE SOP4-PIN TYPE WITH HIGH CAPACITY UP TO 1.6A PHOTOMOS RELAY Transistor Output SSR
Surface-mount terminal, Tape and reel packing style (X), Load voltage:60 V
PHOTOMOS RELAY, 60V, 1A; Contact Form: SP; PHOTOMOS RELAY, 60V, 1A; Contact Form: SPST-NO (1 Form A); Load Type: AC / DC; Load Voltage Max: 60V; Load Current: 1A; MOSFET Relay Package Style: SOP-4; Relay Mounting: Surface Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY212-GSX
  • AQY212GSX.