Ohmite TA305PA1K00JE

Fixed Resistor, Metal Glaze/Thick Film, 5W, 1000ohm, 1500V, 5% +/-Tol, Through Hole Mount
$ 2.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA305PA1K00JE.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TA305PA1K00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.655
$ 3.05
Stock
258
2
Authorized Distributors
5
5
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 5W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteTWM5J1K0E
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
TE Connectivity / CGSES6W1K0J
Fixed Resistor, Wire Wound, 6W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623776-3
Fixed Resistor, Metal Glaze/thick Film, 5W, 1000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA305PA1K00JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 5W, 1000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 1K Ohm 5% 5W ±50ppm/°C Molded RDL
RES 1K OHM 5% 5W POWERCHIP
POWER CHIP 5 WATT/ TRAY ROHS COMPLIANT: YES
TA PC RES RAD 1K 5W 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV