TE Connectivity / CGS ES6W1K0J

Fixed Resistor, Wire Wound, 6W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CGS ES6W1K0J.

IHS

Datasheet3 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / CGS ES6W1K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2023-08-30
LTD Date2023-11-30

Related Parts

TE Connectivity1-2176083-3
1 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
TE Connectivity1-2176079-3
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3WS1K0J
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA1K00
Fixed Resistor, Metal Film, 1W, 1000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K00
Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE ConnectivityEP7WS1K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623793-3
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J1K0TB
Fixed Resistor, Metal Film, 3W, 1000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM5J1K0E
Fixed Resistor, Metal Oxide, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 1000ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
VISHAY AC03000001001JAC00 Through Hole Resistor, 1 kohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of TE Connectivity / CGS ES6W1K0J provided by its distributors.

Fixed Resistor, Wire Wound, 6W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 1K Ohm 5% 6W ±300ppm/C Conformal Coated AXL T/R
Wirewound Resistors - Through Hole ES 6WATT 1K0 5% T/R
Special Order: ES 6WATT 1K0 5% T/R Resistor Type: Power Resistor Passive Component Dimensions: 25 x 8.5 mm Number of Terminations: 2 Packaging Method: Taped & Reeled Passive Component Tolerance: 5 % Power Resistor 25 x 8.5 mm Taped & Reeled | Through-Hole Resistor | Part Number: ES6W1K0J | Internal Number: 3-1624236-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / CGS has several brands around the world that distributors may use as alternate names. TE Connectivity / CGS may also be known as the following names:

  • CGS
  • TE Connectivity / CGS Brand
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS TAPE
  • CGS TOOL
  • CGS RESISTANCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1624236-1