Yageo Group MF0207FTE52-1K

Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FTE52-1K.

IHS

Datasheet12 pages4 years ago

Burklin Elektronik

TME

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-59.43%

CAD Models

Download Yageo Group MF0207FTE52-1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupFMP100JT-52-1K
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1K00
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FTE52-1K provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1K, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-1K
MF0 Series 1 kOhm ±1% 600 mW ±50 ppm/°C Axial Metal Film Miniature Resistor
Metal Film Resistors 1kΩ 600mW ±50ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
MF0 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1kOhm 0.6W
Res Metal Film 1K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Tape and Box
Res Metal Film 1K Ohm 1% 3/5W 50ppm/C Conformal AXL Thru-Hole Ammo Pack
Resistor Dimensions body ø x L: 2.3 x 7.1 mm Dimensions, wire connections ø x L: 0.6 x 28 mm Temperature range: -55 ... 155 °C Housing type: Axial No. per ammo pack: 5000 Resistor type: Metal Film Resistor Width, band: 65 mm Power Rating: 600 mW Rated voltage: 350 V Resistance: 1 kOhm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF0207-FTE52-1K
  • MF0207FTE-52-1K
  • MF0207FTE521K