What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1623776-3

1KΩ ±5% 5W ±100ppm/℃ TO-220 Through hole mounting 12.7mm*2.54mm*25.4mm
$ 2.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623776-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Farnell

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+101%

CAD Models

Download TE Connectivity / AMP 1623776-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1623775-8
Res Thick Film 1K Ohm 5% 10W ±100ppm/°C Molded TO-220 RDL Loose/Tray
TE ConnectivitySQMR51K0J
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR71K0J
Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623779-8
Fixed Resistor, Wire Wound, 20W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity409VA102M
Cermet Not Linear Active Trimmer Potentiometer ±20% 500mW 100C 200V
Fixed Resistor, Wire Wound, 5W, 1000ohm, 300V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 1000ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / CGSES6W1K0J
Fixed Resistor, Wire Wound, 6W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JT-52-1K
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623776-3 provided by its distributors.

1KΩ ±5% 5W ±100ppm/℃ TO-220 Through hole mounting 12.7mm*2.54mm*25.4mm
Fixed Resistor, Metal Glaze/thick Film, 5W, 1000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
Through Hole Thick Film Resistor, Mpc Series, 1 Kohm, 5 W, - 5%, 300 V, Radial Leaded Rohs Compliant: Yes |Te Connectivity Cgs MPC52102J
MPC5 1K0 5% Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 12.7 x 2.54 x 25.4 mm Through-Hole Resistor | 1K Ω Thick Film Power Resistor 5 % | Part Number: MPC52102J | Internal Number: 1623776-3 | 12.7 x 2.54 x 25.4 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16237763
  • MPC52102J