Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TA205PA1K00JE

Fixed Resistor, Metal Glaze/Thick Film, 5W, 1000ohm, 1500V, 5% +/-Tol, Through Hole Mount
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA1K00JE.

IHS

Datasheet2 pages8 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite TA205PA1K00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.87
$ 2.737
Stock
152
430
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 1000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySQMR71K0J
Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA205PA1K00JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 5W, 1000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 1K Ohm 5% 5W ±50ppm/°C Molded RDL
RESISTOR, THICK FILM, 1 KILOHMS, 5 W, 5%, SMT, PLANAR, HEAT SINK
RESISTOR, 1K OHM, 5 WATT, +-5pct.,
RES, 1K, 5W, THICK FILM, RADIAL;
TA205PA1K00JE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV