Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TA205PA1K00J

Fixed Resistor, Metal Glaze/thick Film, 5W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA1K00J.

IHS

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

CAD Models

Download Ohmite TA205PA1K00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.04
$ 1.75
Stock
1
177
Authorized Distributors
2
2
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-01-18
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 1000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySQMR71K0J
Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA205PA1K00J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Metal Film Resistor 1000 Ohms 5W
Res Thick Film 1K Ohm 5% 5W ±50ppm/C Glass RDL
RESISTOR, THICK FILM, 1 KILOHMS, 5 W, 5%, SMT, PLANAR, HEAT SINK
Resistor, Thick Film, 1Kohm, 5W, 5%; Resistance:1Kohm; Product Range:Ta Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Radial Leaded; Voltage Rating:500V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: No |Ohmite TA205PA1K00J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV