Ohmite AS12J1000ET

Res Thick Film 1206 100 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AS12J1000ET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+13.93%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.073
$ 0.073
Stock
129,571
52,493
52,493
Authorized Distributors
6
5
5
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC1206JR-07100RL
250Mw Thick Film Resistors 100Ppm/ 5% 100 1206 Chip Resistor Surface Mount Rohs
TE ConnectivityCRGH1206J100R
Res Thick Film 1206 100 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-07100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-13100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Ohmite AS12J1000ET provided by its distributors.

Res Thick Film 1206 100 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTORS AS SERIES THICK FILM RESISTANCE 100 OHMS POWER RATING 0.5W TAPE REEL
1206 (3216Metric) AS 0.122Lx0.061W 3.10mmx1.55mm 0.5W 1/2W 100Ohm ±100ppm/C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV