What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1206JR-07100RL

250Mw Thick Film Resistors 100Ppm/ 5% 100 1206 Chip Resistor Surface Mount Rohs
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-07100RL.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.65%

CAD Models

Download Yageo Group RC1206JR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
53,304,725
10,011,598
10,011,598
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC1206JR-07100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ101V
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206JR-07100RL provided by its distributors.

250Mw Thick Film Resistors 100Ppm/ 5% 100 1206 Chip Resistor Surface Mount Rohs
Thick Film Resistors – SMD; YAGEO; RC1206JR-07100RL; 100 Ohm; 1206; 5 %; Thick Film
RC Series 1206 0.25 W 100 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 1206 100Ohm 5% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 100Ohm ±100ppm/C
SMD Resistor Resistance technical notation: 100R Temperature range: -55 ... +155 °C Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 100 Ohm
RESISTOR, THICK FILM, 100R, 5%, 0.25W, 1206;; RESISTOR, THICK FILM, 100R, 5%, 0.25W, 1206; Resistance:100ohm; Product Range:RC Series; Voltage Rating:200V; Resistor Element Type:Thick Film; Resistor Case Style:1206 ^3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR-07 100RL
  • RC1206JR-07100RL.
  • RC1206JR07 100RL
  • RC1206JR07100RL