Yageo Group SR1206JR-7W100RL

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR1206JR-7W100RL.

Farnell

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-98.31%

CAD Models

Download Yageo Group SR1206JR-7W100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.05
$ 0.05
Stock
61,621
114,446
114,446
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8GEYJ101V
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P08J101V
Res Thick Film 1206 100 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-S08J101V
Res Thick Film 1206 100 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
CRCW Series 1206 0.75 W 100 Ohm ±5% ±200 ppm/K Thick Film Chip Resistor
Res Thick Film 1206 100 Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group SR1206JR-7W100RL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1206 Chip Resistor - Surface Mount ROHS
Surge Chip Resistor Automotive Grade Thick Film 1206 100Ohm 5% Paper T/R
SR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 100Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 100Ohms 1/4W 1206 5% AEC-Q200
Res, 100R, 5%, 0.5W, Thick Film, 1206; Resistance:100Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W100RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR7W100RL