Yageo Group AC1206JR-07100RL

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JR-07100RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-82.69%

CAD Models

Download Yageo Group AC1206JR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
10,008,400
62,307,887
62,307,887
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC1206JR-07100RL
250Mw Thick Film Resistors 100Ppm/ 5% 100 1206 Chip Resistor Surface Mount Rohs
Yageo GroupRC1206JR-13100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-0791RL
Res Thick Film 1206 91 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ101V
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group AC1206JR-07100RL provided by its distributors.

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1206 Chip Resistor - Surface Mount ROHS
AC Series 1206 100 Ohm ±5% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res, 100R, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo AC1206JR-07100RL
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 100Ohm 0.25W 1/4W
Thick Film Resistors - SMD 100 Ohms 250 mW 1206 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206JR07100RL