Vishay D55342K07B100JRS2

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B100JRS2.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 0.59
$ 0.54
$ 0.54
Stock
6
2,043
2,043
Authorized Distributors
3
5
5
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206JR-07100RL
250Mw Thick Film Resistors 100Ppm/ 5% 100 1206 Chip Resistor Surface Mount Rohs
TE ConnectivityCRGH1206J100R
Res Thick Film 1206 100 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-07100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-13100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thin Film 1206 100 Ohm 5% 1/4W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-8GEYJ101V
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay D55342K07B100JRS2 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor,thick Film,100Ohms,100Wv,5+/-% Tol,100Ppm-Tc,1206-Case,rm-Milstyle |Vishay D55342K07B100JRS2
RCWPM-1206 100 5% K D55342K07B100JR S83

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric