NXP Semiconductors SC18IS602BIPW,112

I2C Bus to SPI Bridge I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC18IS602BIPW,112.

IHS

Datasheet26 pages11 years ago

Future Electronics

Farnell

element14 APAC

Factory Futures

CAD Models

Download NXP Semiconductors SC18IS602BIPW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-09-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-12-07
LTD Date2019-06-06

Related Parts

NXP SemiconductorsSC18IS600IPW,112
SPI to I2C Bus Interface I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
NXP SemiconductorsPCA9702PW,118
1¦ÌA SPI Serial 8(Input Only) 2.5V 5.5V 5MHz TSSOP-16 , 950¦Ìm
NXP SemiconductorsSC18IS600IPW,128
SPI to I2C Bus Interface 2.5V/3.3V 16-Pin TSSOP T/R
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2515-E/ST
CAN Interface Integrated Circuits; MICROCHIP; MCP2515-E/ST; 2.7 V - 5.5 V; SPI; 900 µm; TSSOP
MicrochipMCP2510-I/ST
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20

Descriptions

Descriptions of NXP Semiconductors SC18IS602BIPW,112 provided by its distributors.

I2C Bus to SPI Bridge I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
SC18IS602 Tube 8542.31.00.01 2003 interface controller 2.4V~3.6V 11mA -40C~85C
SC18IS602B Series I2C/SPI 1.8 Mbps Surface Mount UART - TSSOP-16
INTERFACE BRIDGE, SPI TO I2C, TSSOP-16; Bridge Type: -; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Pr
IC CONTROLLER SPI INTERFACE 16-T
I2C Bus Controller, CMOS, PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC18IS602BIPW 112
  • SC18IS602BIPW112