NXP Semiconductors SC18IS600IPW,112

SPI to I2C Bus Interface I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC18IS600IPW,112.

Upverter

Datasheet28 pages14 years ago

IHS

Farnell

Jameco

CAD Models

Download NXP Semiconductors SC18IS600IPW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-08-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-07
LTD Date2019-06-06

Related Parts

NXP SemiconductorsSC18IS602BIPW,112
I2C Bus to SPI Bridge I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
NXP SemiconductorsSC18IS602BIPW,128
SC18IS602 Tape & Reel (TR) 8542.31.00.01 2003 interface controller 2.4V~3.6V 11mA -40C~85C
Texas InstrumentsSN65LVDS1050PW
LVDS Driver/Receiver 400Mbps 0.454V 16-Pin TSSOP Tube / IC DUAL LVDS XLATR/RCVR 16-TSSOP
Texas InstrumentsSN65LVDS1050PWG4
IC DIFF LINE DVR/RCVR HS 16TSSOP / Buffer, ReDriver 2 Channel 400Mbps 16-TSSOP
Texas InstrumentsSN65LVDS1050PWR
20mA LVDS,LVTTL 2 2 2.4V 1.7ns 3.6V LVDS,LVTTL 100mV 100mV 400Mbps TSSOP-16
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of NXP Semiconductors SC18IS600IPW,112 provided by its distributors.

SPI to I2C Bus Interface I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
SC18IS600 Series 3.3 V SPI to I2C Interface Surface Mount - TSSOP-16
SC18IS600 Tube 8542.31.00.01 2003 interface controller 2.4V~3.6V 11mA -40C~85C
INTERFACE BRIDGE, SPI TO I2C, TSSOP-16; Bridge Type: -; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Pr

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC18IS600IPW 112
  • SC18IS600IPW-112
  • SC18IS600IPW112