Microchip MCP2515-I/ST

$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-I/ST.

Upverter

Datasheet92 pages14 years ago

Microchip

Augswan

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.24%

CAD Models

Download Microchip MCP2515-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 2.305
$ 2.305
Stock
450,223
531,065
531,065
Authorized Distributors
6
6
6
Interface
CAN, SPI
SPI
SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
10 mA
10 mA
10 mA

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipMCP2515-E/ST
CAN Interface Integrated Circuits; MICROCHIP; MCP2515-E/ST; 2.7 V - 5.5 V; SPI; 900 µm; TSSOP
MicrochipMCP2515T-E/ST
CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 20-Pin TSSOP T/R
MicrochipMCP2510T-I/ST
MCP2510 Tape & Reel (TR) EAR99 NRZ interface controller 3V~5.5V 900mum 10mA 5Mbps
NXP SemiconductorsPCA9701PW,118
1μA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz yes TSSOP-24 SMD mount 950μm(height)
NXP SemiconductorsPCA9703PW/Q900,118
1μA SPI Serial 16(Input Only) 4.5V 5.5V 5MHz yes TSSOP-24 SMD mount,glue mount 950μm(height)
NXP SemiconductorsPCA9702PW,118
1μA SPI Serial 8(Input Only) 2.5V 5.5V 5MHz yes TSSOP-16 SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Microchip MCP2515-I/ST provided by its distributors.

Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube / IC CAN CONTROLLER W/SPI 20TSSOP
CAN CONTROLLER, SMD, 2515, TSSOP20; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature
MCP2515-I/ST and MCP2515T-I/ST Same Material,BeltT Indicates Reel;WithoutT Indicates Tube Packaging,Microchip CANControllers, 1Transceiver, Maximum data rate1Mbps, Maximum operating temperature+85 °C, TSSOPencapsulation, supportCAN 2.0Bstandard, 20Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP-2515-I/ST
  • MCP2515-I/ST.
  • MCP2515-I/ST...
  • MCP2515-IST
  • MCP2515/I/ST
  • MCP2515I/ST
  • MCP2515IST