NXP Semiconductors SC18IS600IPW,128

SPI to I2C Bus Interface 2.5V/3.3V 16-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC18IS600IPW,128.

IHS

Datasheet30 pages14 years ago

NXP Semiconductors

Arrow Electronics

CAD Models

Download NXP Semiconductors SC18IS600IPW,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-08-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-07
LTD Date2019-06-06

Related Parts

NXP SemiconductorsPCA9702PW,118
1¦ÌA SPI Serial 8(Input Only) 2.5V 5.5V 5MHz TSSOP-16 , 950¦Ìm
NXP SemiconductorsPCA9702PW,112
GULL WING DUAL Push-Pull Surface Mount I/O Expander -40C~125C 5MHz 5mm 3.3V
NXP SemiconductorsSC18IS602BIPW,112
I2C Bus to SPI Bridge I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors SC18IS600IPW,128 provided by its distributors.

SPI to I2C Bus Interface 2.5V/3.3V 16-Pin TSSOP T/R
I2C bus controller-LINEAR CONTROLLER
I2C Bus Controller, CMOS, PDSO16
Interface Bridge, I2C To Spi, Tssop-16; Bridge Type:I2C To Spi; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Interface Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Nxp SC18IS600IPW,128

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC18IS600IPW128
  • SC18IS600IPW@128