NXP Semiconductors PCA9702PW,118

1¦ÌA SPI Serial 8(Input Only) 2.5V 5.5V 5MHz TSSOP-16 , 950¦Ìm
$ 0.88
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9702PW,118.

LCSC

Datasheet29 pages11 years ago

HQonline

Inventory History

3 month trend:
+1.16%

Alternate Parts

Price @ 1000
$ 0.88
$ 0.691
Stock
207,870
118,104
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Interface
SPI, Serial
SPI, Serial
Frequency
-
-
Number of I/Os
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-26
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9554APW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
NXP SemiconductorsPCA9557PW,118
PCA9557 Series 5.5V 85 mA 400 kHz SMT 8-bit I2C-bus and SMBus I/O Port- HVQFN-16
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsTCA6408PWRG4
I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP T/R
Texas InstrumentsTCA6408PWR
Push-Pull Surface Mount ROHS3Compliant POR I/O Expander -40C~85C 10mA 25mA 400kHz 1.65V~5.5V
MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS

Descriptions

Descriptions of NXP Semiconductors PCA9702PW,118 provided by its distributors.

1¦ÌA SPI Serial 8(Input Only) 2.5V 5.5V 5MHz TSSOP-16 , 950¦Ìm
PCA9702 Tape & Reel (TR) Active SPI Serial io expander 3.3V 5mm 5MHz -40C~125C
I/O Port Expanders; PCA9702PW,118; NXP SEMICONDUCTORS; SPI, Serial; 16
GPI Shift Register -40°C to 125°C 16-Pin TSSOP T/R
5MHz SPIserial TSSOP-16 I/O Expanders ROHS
18 V Tolerant Spi 16-Bit/8-Bit Gpi With Int/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9702PW,118
IC XPNDR 5MHZ SPI SERIAL 16TSSOP
SHIFT REGISTER, 8BIT, SISO, TSSOP-16; Logic Family / Base Number: PCA9702; Shift Register Function: Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Cas; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9702PW,118"
  • PCA9702PW118