Microchip MCP2510-I/ST

MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20
$ 3.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2510-I/ST.

Newark

Datasheet80 pages19 years ago

element14

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
-20.24%

CAD Models

Download Microchip MCP2510-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.861
$ 9.07
Stock
104,670
173,069
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Interface
SPI
SPI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP2510T-I/ST
MCP2510 Tape & Reel (TR) EAR99 NRZ interface controller 3V~5.5V 900mum 10mA 5Mbps
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2515-E/ST
CAN Interface Integrated Circuits; MICROCHIP; MCP2515-E/ST; 2.7 V - 5.5 V; SPI; 900 µm; TSSOP
NXP SemiconductorsPCA9556PW,112
PCA9556 Series Octal SMBus and I2C registered interface - TSSOP-16
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Microchip MCP2510-I/ST provided by its distributors.

MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20
CAN 5Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube / IC CAN CONTROLLER W/SPI 20TSSOP
Stand-Alone CAN Controller w/ SPI. Interface 3~5.5V TSSOP20
CAN Interface Integrated Circuits; MICROCHIP; MCP2510-I/ST; 3 V - 5.5 V; SPI, Serial; 900 µm; TSSOP
Microchip CANControllers, 1Transceiver, Maximum data rate5Mbps, Maximum operating temperature+85 °C, TSSOPencapsulation, supportCAN 1.2,CAN 2.0A,CAN 2.0Bstandard, 20Pin
IC, CAN CONTROLLER, 2510, TSSOP20; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature Mi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2510-I/ST.
  • MCP2510-IST
  • MCP2510-I_ST
  • MCP2510I/ST
  • MCP2510IST