Microchip MCP2515-E/ST

CAN Interface Integrated Circuits; MICROCHIP; MCP2515-E/ST; 2.7 V - 5.5 V; SPI; 900 µm; TSSOP
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-E/ST.

Microchip

Datasheet96 pages5 years ago
Datasheet88 pages15 years ago

Farnell

Augswan

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-68.60%

CAD Models

Download Microchip MCP2515-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.305
$ 2.03
$ 2.03
Stock
495,064
413,962
413,962
Authorized Distributors
6
6
6
Interface
SPI
CAN, SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
10 mA
10 mA
10 mA

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2515T-E/ST
CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 20-Pin TSSOP T/R
MicrochipMCP2510-I/ST
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20
Analog DevicesMAX7318AUG+
I/O Expander Operating temperature: -40...125 °C Power supply: 2...5.5 V Package: TSSOP-24
NXP SemiconductorsPCA9701PW,118
1μA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz yes TSSOP-24 SMD mount 950μm(height)
NXP SemiconductorsPCA9703PW/Q900,118
1μA SPI Serial 16(Input Only) 4.5V 5.5V 5MHz yes TSSOP-24 SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Microchip MCP2515-E/ST provided by its distributors.

CAN Interface Integrated Circuits; MICROCHIP; MCP2515-E/ST; 2.7 V - 5.5 V; SPI; 900 µm; TSSOP
CAN Interface, Controller, CAN Controller, SPI, 1 Mbps, 2.7 V, 5.5 V, TSSOP, 20 Pins
Microchip CAN Controller, 1 Transceiver, 1Mbps, +125°C, TSSOP-20, CAN 2.0B
CAN CONTROLLER, SPI, 10MA, 20TSSOP; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515-E/ST.
  • MCP2515-EST
  • MCP2515E/ST
  • MCP2515EST