Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCA9539QPWRQ1

IC, I2C, SMBus, 16-Ch, 1.65V-3.6V, 400kHz, TSSOP-24, SMD, Adhesive Mount, 1.2mm H
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9539QPWRQ1.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-70.68%

CAD Models

Download Texas Instruments TCA9539QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 0.869
$ 0.869
Stock
291,060
525,925
525,925
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
Ambient Temperature Range High
125 °C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

NXP SemiconductorsPCAL6416APW,118
Integrated Circuit Interface I/O Expander; I2C; SMBus; 1.65-5.5V; -40+85 deg.C; SMD; TSSOP24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsPCA9535PWR
100μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTCA6416PWR
IC XPND 400KHZ I2C SMBUS 24TSSOP "I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP"

Descriptions

Descriptions of Texas Instruments TCA9539QPWRQ1 provided by its distributors.

IC, I2C, SMBus, 16-Ch, 1.65V-3.6V, 400kHz, TSSOP-24, SMD, Adhesive Mount, 1.2mm H
IC XPND 400KHZ I2C SMBUS 24TSSOP "I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP"
I/o Expander, 16Bit, 400Khz, Tssop-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:i2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Interface Case Style:tssop; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9539QPWRQ1 .